
Quad 2-input Schmitt-Trigger NAND gate IC, CMOS technology, operating from 3V to 18V. Features include 4 independent NAND gates with Schmitt-Trigger inputs, a maximum operating temperature of 125°C, and a minimum of -55°C. Surface mountable in a 14-SOIC package with gold contact plating, offering a high level output current of -4.2mA and a low level output current of 4.2mA. Propagation delay is 130ns.
Sign in to ask questions about the Texas Instruments CD4093BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4093BM technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Input Capacitance | 5pF |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE, Schmitt Trigger |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 130ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Turn-On Delay Time | 380ns |
| Weight | 0.004564oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD4093BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
