
CMOS NAND Gate IC featuring 4 independent 2-input NAND gates with Schmitt trigger inputs. This surface mount component operates from a 3V to 18V supply voltage, with a typical operating voltage of 10V. It offers a maximum operating frequency of 8MHz and a propagation delay of 130ns. The 14-pin SOIC package is RoHS compliant and gold plated, suitable for operation across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD4093BM96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4093BM96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 8MHz |
| Height | 1.58mm |
| High Level Output Current | -4.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | NAND GATE, Schmitt Trigger |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 10V |
| Output Current | 6.8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 130ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 380ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4093BM96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
