
CMOS logic IC featuring four independent 2-input NAND gates with Schmitt-trigger inputs. Operating across a 3V to 18V supply range, this component offers a maximum output current of 6.8mA and a quiescent current of 4µA. Designed for surface mounting in a 14-SOIC package with gold contact plating, it boasts a wide operating temperature range from -55°C to 125°C. Propagation delay is rated at 130ns, and the device is RoHS compliant.
Sign in to ask questions about the Texas Instruments CD4093BM96G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4093BM96G4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 3.4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Packaging | Tape and Reel |
| Propagation Delay | 130ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4093BM96G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
