
CMOS logic IC featuring four independent 2-input NAND gates with Schmitt-Trigger inputs. Operating across a 3-V to 18-V supply range, this component offers a high level output current of 3.4mA and a low level output current of 3.4mA. Encased in a 14-SO package with gold contact plating, it supports surface mounting and operates from -55°C to 125°C. Propagation delay is 130ns, with a quiescent current of 4µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4093BNSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4093BNSR technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| Height | 2mm |
| High Level Output Current | 3.4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 130ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Thickness | 1.95mm |
| Turn-On Delay Time | 380ns |
| Weight | 0.007348oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4093BNSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
