
CMOS Quad 2-Input NAND Schmitt Triggers in a 14-TSSOP package, featuring gold contact plating. Operating from 3V to 18V, this logic IC offers a high level output current of 3.4mA and a low level output current of 1.5mA, with a total output current of 6.8mA. The device supports a wide temperature range from -55°C to 125°C and boasts a propagation delay of 130ns. This surface mount component is RoHS compliant and utilizes CMOS technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4093BPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4093BPWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 3.4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 130ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4093BPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
