
CMOS Quad 2-Input NAND Schmitt Triggers in a 14-TSSOP package. Features include a wide operating temperature range from -55°C to 125°C, a maximum supply voltage of 18V, and gold contact plating. This surface-mount logic IC offers 4 independent NAND gates, each with 2 Schmitt trigger inputs, and provides 3.4mA high-level and 1.5mA low-level output current. The component operates with a quiescent current of 4µA and a propagation delay of 130ns.
Sign in to ask questions about the Texas Instruments CD4093BPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4093BPWRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 3.4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 130ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4093BPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
