
Automotive 4-channel, 2-input NAND gate IC featuring Schmitt-Trigger inputs. Operates from a 3V to 18V supply voltage range with a maximum operating temperature of 125°C. This CMOS logic component offers a propagation delay of 130ns and a quiescent current of 20uA. Packaged in a 14-SOIC with gold contact plating, it supports surface mounting and is RoHS compliant.
Texas Instruments CD4093BQM96G4Q1 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.58mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 130ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 4000B |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 130ns |
| Weight | 0.004318oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4093BQM96G4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
