
8-bit serial-in, parallel-out shift register IC featuring CMOS technology. This unidirectional device offers 3-state true outputs and operates from a 3V to 18V supply range, with a typical 12V operating voltage. Designed for surface mounting in a 16-pin SOP package, it boasts a maximum operating temperature of 125°C and a minimum of -55°C. Propagation delay is 190ns, with a turn-on delay time of 840ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4094BNSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4094BNSRE4 technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 12V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 190ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 840ns |
| Weight | 0.007055oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4094BNSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
