
CMOS 8-stage shift-and-store bus register featuring 3-state outputs and unidirectional data flow. Operates from a 3V to 18V supply voltage range with a typical 15V operating voltage. This surface mount component offers 8 bits of shift register and latch functionality, with 10 output lines. Designed for operation between -55°C and 125°C, it boasts a propagation delay of 190ns and a turn-on delay time of 840ns. Packaged in a 16-SO SOP for tape and reel distribution.
Texas Instruments CD4094BNSRG4 technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 15V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 190ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 840ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4094BNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
