
CMOS 8-stage shift-and-store bus register, featuring 3-state outputs and unidirectional data flow. This logic IC operates with a supply voltage range of 3V to 18V, ideal for applications requiring a 15V operating voltage. It boasts a wide temperature range from -55°C to 125°C, with a propagation delay of 190ns. Packaged in a 16-TSSOP for surface mounting, this component is RoHS compliant.
Sign in to ask questions about the Texas Instruments CD4094BPWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4094BPWE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 15V |
| Output Type | 3-STATE |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 190ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 840ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4094BPWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
