
CMOS 8-stage shift-and-store bus register featuring 3-state outputs and unidirectional data flow. This logic IC operates from a 3V to 18V supply range with a typical 15V operating voltage. It offers 8 bits of shift register and latch functionality, packaged in a 16-TSSOP with gold contact plating. Designed for surface mounting, it boasts a wide operating temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments CD4094BPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4094BPWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 15V |
| Output Type | 3-STATE |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 190ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 840ns |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4094BPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
