
CMOS analog multiplexer/demultiplexer featuring 16 inputs and 2 outputs, with 8 bits of selection. This dual-circuit device operates with a minimum supply voltage of 3V and a maximum of 18V, offering a bandwidth of 20MHz. It supports through-hole mounting in a PDIP package with gold contact plating, functioning across an extended temperature range of -55°C to 125°C. The component exhibits an on-state resistance of 240 Ohms and a propagation delay of 60ns, with a low operating supply current of 80nA.
Texas Instruments CD4097BE technical specifications.
| Bandwidth | 20MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| Quiescent Current | 80nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 5uA |
| Supply Type | Single |
| Weight | 0.131759oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4097BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.