
Dual 8-channel differential multiplexer/demultiplexer IC with a bandwidth of 20MHz. Features a PDIP package for through-hole mounting, operating across a voltage range of 3V to 18V. Offers 16 inputs and 2 outputs, with an on-state resistance of 240 Ohms and a propagation delay of 60ns. This RoHS compliant component has a maximum power dissipation of 500mW and an operating temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments CD4097BEE4 technical specifications.
| Bandwidth | 20MHz |
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 100uA |
| Number of Channels | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single |
| Weight | 0.131759oz |
| RoHS | Compliant |
