
8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO24, PLASTIC, SO-24
Texas Instruments CD4097BM96E4 technical specifications.
| -3db Bandwidth | 20MHz |
| Bandwidth | 60MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4097BM96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
