
The CD4097BM96G4 is a dual 2-channel logic IC from Texas Instruments. It operates at a maximum supply voltage of 18V and has a bandwidth of up to 60MHz. The device is packaged in a SOIC package and is lead free. It can handle a maximum power dissipation of 500mW and has a propagation delay of 60ns. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments CD4097BM96G4 technical specifications.
| -3db Bandwidth | 20MHz |
| Bandwidth | 60MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Weight | 0.022025oz |
| RoHS | Compliant |
