
20-V, 8:1 differential, 1-channel analog multiplexer 24-SOIC -55 to 125
Texas Instruments CD4097BME4 technical specifications.
| -3db Bandwidth | 20MHz |
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 80nA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4097BME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
