
The CD4097BPW is an 8-bit dual multiplexer with two channels and a bandwidth of 20MHz. It is packaged in a TSSOP-24 package and features gold contact plating. The device operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 500mW. It is compliant with RoHS regulations and is available in a lead-free package.
Texas Instruments CD4097BPW technical specifications.
| -3db Bandwidth | 20MHz |
| Bandwidth | 20MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 80nA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4097BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
