
Dual 1-of-8 multiplexer/demultiplexer IC, operating from 3V to 18V supply. Features 16 inputs, 2 outputs, and 2 channels with a bandwidth of 20MHz. Surface mountable in a TSSOP package, this logic IC offers an on-state resistance of 240 Ohms and a propagation delay of 60ns. Maximum power dissipation is 500mW, with a nominal supply current of 100µA and operating current of 80nA. Designed for a wide temperature range of -55°C to 125°C, this RoHS compliant component is supplied in a rail/tube package.
Texas Instruments CD4097BPWG4 technical specifications.
| Bandwidth | 20MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Channels | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4097BPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
