
Dual-element monostable multivibrator IC featuring two independent circuits. Operates across a wide temperature range from -55°C to 125°C with a supply voltage range of 3V to 18V. CMOS technology ensures low quiescent current of 20µA. DIP package with gold contact plating and through-hole mounting. Provides complementary outputs with a typical output current of 6.8mA.
Sign in to ask questions about the Texas Instruments CD4098BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4098BE technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Input Capacitance | 5pF |
| JESD-30 Code | R-PDIP-T16 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Data/Clock Inputs | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 6.8mA |
| Output Polarity | Complementary |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Quantity | 25 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 100ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | MILITARY |
| Terminal Finish | Gold |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Thickness | 3.9mm |
| Turn-On Delay Time | 200ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4098BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
