
CMOS Dual Monostable Multivibrator IC featuring two independent monostable circuits. Operates with a supply voltage range of 3V to 18V, ideal for applications requiring precise timing. Offers a high level output current of -4.2mA and a low level output current of 4.2mA, with a total output current of 6.8mA. This through-hole component utilizes gold contact plating and has a propagation delay of 200ns. Designed for a wide operating temperature range from -55°C to 125°C, it is RoHS compliant and lead-free.
Texas Instruments CD4098BEE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD4098B |
| Technology | CMOS |
| Turn-On Delay Time | 500ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4098BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
