
CMOS Dual Monostable Multivibrator, featuring two independent circuits, operates from a 3V to 18V supply voltage with a typical 12V operating voltage. This surface mount IC, packaged in SOIC with gold contact plating, offers a high-level output current of -4.2mA and a low-level output current of 4.2mA. It boasts a propagation delay of 100ns and a turn-on delay time of 500ns, with a quiescent current of 20uA. Designed for operation between -55°C and 125°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments CD4098BMT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 6.8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 500ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4098BMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
