
Dual monostable multivibrator, CMOS technology, operating from 3V to 18V with a typical 12V supply. Features two independent circuits, each capable of generating a single pulse with a propagation delay of 100ns and turn-on delay time of 500ns. Supports output currents of 4.2mA (low level) and -4.2mA (high level), with a general output current of 6.8mA. Housed in a 16-pin TSSOP surface mount package, operating across a temperature range of -55°C to 125°C.
Texas Instruments CD4098BPWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 6.8mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 500ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4098BPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
