
The CD4099BF is an 8-bit CMOS flip-flop manufactured by Texas Instruments. It is packaged in a CDIP-16 package and is designed to operate over a temperature range of -55°C to 125°C. The device can handle supply voltages between 3V and 18V. The flip-flop has a propagation delay of 450ns and a quiescent current of 80nA. It is not RoHS compliant and contains lead in its contact plating.
Sign in to ask questions about the Texas Instruments CD4099BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4099BF technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 450ns |
| Quiescent Current | 80nA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD4099BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
