
CMOS 8-bit addressable latch, surface mountable in a 16-SOIC package with gold contact plating. Features a single D-type logic function with 8 independent output lines and 1 input line. Operates across a wide temperature range of -55°C to 125°C with a supply voltage from 3V to 18V. Offers a high level output current of -4.2mA and a low level output current of 4.2mA, with a typical output current of 6.8mA. This RoHS compliant component boasts a propagation delay of 450ns and a turn-on delay time of 50ns.
Texas Instruments CD4099BMG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Current | 6.8mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 450ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4099BMG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
