
CMOS 8-bit addressable latch, surface mountable in a 16-SO package with gold contact plating. Features 8 independent output lines, a D-type logic function, and operates across a wide temperature range of -55°C to 125°C. Supports a supply voltage from 3V to 18V with a low quiescent current of 100µA and a maximum supply current of 80nA. Offers a high level output current of -4.2mA and a low level output current of 4.2mA, with a typical output current of 6.8mA. This RoHS compliant component has a propagation delay of 450ns and a turn-on delay time of 50ns.
Sign in to ask questions about the Texas Instruments CD4099BNSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4099BNSR technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 80nA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Current | 6.8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 450ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4099BNSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
