The CD4099BPWG4 is a single D-Type latch with 8 independent circuits, operating over a supply voltage range of 3V to 18V. It features a propagation delay of 100ns and a turn-on delay time of 50ns. The device is packaged in a TSSOP package and is RoHS compliant. The CD4099BPWG4 is suitable for use in applications where a high level of output current is required, with a maximum output current of 32mA and a low level output current of 6.8mA. The device operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments CD4099BPWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Current | 6.8mA |
| Package Quantity | 2160 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
