
6-channel CMOS buffer/inverter IC, featuring 3V to 18V operation and a 130ns propagation delay. This surface-mount component offers push-pull, 3-state outputs with low-level output current of 25.2mA and high-level output current of -4.2mA. Operating across a temperature range of -55°C to 125°C, it is RoHS compliant and lead-free, packaged in a 16-SOIC format.
Sign in to ask questions about the Texas Instruments CD4502BM96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4502BM96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting, Inverter |
| Low Level Output Current | 25.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 130ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 380ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4502BM96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
