
6-bit buffer/line driver with inverting, 3-state outputs. CMOS technology operates from 3V to 18V with a maximum quiescent current of 4µA. Features include a -55°C to 125°C operating temperature range, 130ns propagation delay, and 25.2mA low-level output current. Surface mountable in a 16-pin SOIC package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments CD4502BM96E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4502BM96E4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 25.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 130ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 380ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4502BM96E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
