
6-bit buffer/line driver with inverting, 3-state outputs. Features a wide operating voltage range of 3V to 18V and a broad temperature range from -55°C to 125°C. Offers a high level output current of -4.2mA and a low level output current of 25.2mA. Surface mountable in a 16-pin SOIC package, this CMOS component boasts a propagation delay of 130ns.
Sign in to ask questions about the Texas Instruments CD4502BM96G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4502BM96G4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 25.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 130ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 380ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4502BM96G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
