
6-bit buffer/line driver with inverted, 3-state outputs. Features a wide operating voltage range of 3V to 18V and a broad temperature range from -55°C to 125°C. Offers a low quiescent current of 4µA and supports high output currents of 25.2mA (low level) and -4.2mA (high level). Surface mountable in a SOIC package, this CMOS component is RoHS compliant.
Texas Instruments CD4502BMG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 25.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 130ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 380ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4502BMG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
