
CMOS Hex Inverter/Buffer with 3-State Outputs, featuring 6 independent buffer/inverter circuits. This logic IC operates with a supply voltage range of 3V to 18V and offers a high level output current of -4.2mA and a low level output current of 25.2mA. Designed for surface mounting in a SO package with gold contact plating, it boasts a wide operating temperature range from -55°C to 125°C. The device supports inverting logic functions with a propagation delay of 130ns and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4502BNSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4502BNSR technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 25.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 130ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 130ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4502BNSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
