
CMOS Strobed Hex Inverter/Buffer with 3-State Outputs, featuring 6 independent buffer/inverter circuits. Operates with a supply voltage range of 3V to 18V, offering a wide temperature range from -55°C to 125°C. Delivers a high-level output current of -4.2mA and a low-level output current of 25.2mA. Packaged in a 16-TSSOP with gold contact plating, this surface-mount device boasts a propagation delay of 130ns.
Texas Instruments CD4502BPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 25.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 130ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 130ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4502BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
