
CMOS strobed hex inverter/buffer with 3-state outputs, featuring 6 channels and 6 circuits. Operates from a 3V to 18V supply voltage with a maximum operating temperature of 125°C and a minimum of -55°C. Offers a low-level output current of 25.2mA and a high-level output current of -4.2mA. This surface mount component utilizes CMOS technology and is packaged in a 16-TSSOP on tape and reel. Propagation delay is 130ns with a turn-on delay time of 380ns.
Sign in to ask questions about the Texas Instruments CD4502BPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4502BPWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 25.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 130ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 380ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4502BPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
