The CD4503BD is a dual bus driver IC from Texas Instruments, featuring a 16-pin CDIP-16 package and a temperature grade of MILITARY. It operates within a supply voltage range of 3 to 18V, with a nominal supply voltage of 5V. The device is capable of handling temperatures up to 125°C and has a propagation delay of 150 units. It is a logic IC of the 4000/14000/40000 family and has 2 ports with true output polarity.
Texas Instruments CD4503BD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUS DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 150 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.