
CMOS buffer/line driver featuring 6 non-inverting, 3-state channels. This integrated circuit operates with a supply voltage range of 3V to 18V and offers a low quiescent current of 20µA. It supports through-hole mounting in a 16-pin PDIP package, with a maximum operating temperature of 125°C. Key specifications include a high-level output current of -8.2mA and a low-level output current of 19.2mA, with a propagation delay of 180ns.
Texas Instruments CD4503BE technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -8.2mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 19.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 180ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | Through Hole |
| Thickness | 3.9mm |
| Turn-On Delay Time | 150ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4503BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
