
CMOS Hex Non-Inverting Buffer with 3-State Outputs, featuring 6 channels and 6 inputs/outputs. Operates with a supply voltage range of 3V to 18V and a wide temperature range from -55°C to 125°C. Offers high level output current of -8.2mA and low level output current of 19.2mA. Through-hole mounting in a PDIP package with gold contact plating. RoHS compliant and lead-free.
Texas Instruments CD4503BEE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -8.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 19.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 150ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 180ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4503BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
