
The CD4503BF is a 6-channel 6-bit buffer IC with 3-state output. It operates over a temperature range of -55°C to 125°C and is packaged in a CDIP package. The device has a propagation delay of 180ns and a quiescent current of 40nA. It is not RoHS compliant and contains lead. The CD4503BF is a CMOS technology device with a maximum supply voltage of 18V and a minimum supply voltage of 3V.
Sign in to ask questions about the Texas Instruments CD4503BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4503BF technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -8.2mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 19.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 180ns |
| Quiescent Current | 40nA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD4503BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
