
CMOS Hex Non-Inverting Buffer with 3-State Outputs, this integrated circuit features six independent buffer channels, each with a non-inverting logic function. Operating across a wide temperature range of -55°C to 125°C, it supports supply voltages from 3V to 18V. The device offers 3-state outputs with a low-level output current of 19.2mA and a high-level output current of -8.2mA. Designed for through-hole mounting in a CDIP package, it boasts a propagation delay of 180ns.
Sign in to ask questions about the Texas Instruments CD4503BF3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4503BF3A technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -8.2mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 19.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 180ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 180ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD4503BF3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
