
CMOS Hex Non-Inverting Buffer with 3-State Outputs, featuring 6 channels and 6 inputs/outputs. Operates with a supply voltage range of 3V to 18V, offering a propagation delay of 50ns and turn-on delay time of 180ns. This surface mount component, packaged in a 16-SOIC with gold contact plating, supports a wide temperature range from -55°C to 125°C. It provides a high level output current of -8.2mA and a low level output current of 19.2mA, with a quiescent current of 20uA.
Texas Instruments CD4503BM technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.5mm |
| High Level Output Current | -8.2mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 19.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 180ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4503BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
