
CMOS Hex Non-Inverting Buffer with 3-State Outputs. Features 6 channels, each with a non-inverting logic function and 3-state output. Operates with a supply voltage range of 3V to 18V and offers high/low level output currents of -8.2mA and 19.2mA respectively. Designed for surface mounting in a 16-SOIC package with gold contact plating. This RoHS compliant component boasts a wide operating temperature range from -55°C to 125°C.
Texas Instruments CD4503BM96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -8.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 19.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 40nA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 180ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4503BM96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
