
Dual 4-bit buffer/line driver with true output, featuring 3-state outputs. Operates with a supply voltage range of 3V to 18V. Offers high-level output current of 23mA and low-level output current of 19.2mA. Supports a wide temperature range from -55°C to 125°C. This surface mount component is packaged in SOIC and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments CD4503BM96G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4503BM96G4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 23mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 19.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 150ns |
| Quiescent Current | 40nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4503BM96G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
