
Dual 4-bit buffer/driver with true output, featuring 3-state outputs and a PDSO16 package. Operates with a supply voltage range of 3V to 18V, supporting a wide temperature range from -55°C to 125°C. Delivers 23mA high-level output current and 19.2mA low-level output current. This surface-mount component offers 6 input and 6 output lines, with a propagation delay of 150ns. RoHS compliant.
Texas Instruments CD4503BMG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 23mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 19.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 150ns |
| Quiescent Current | 40nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4503BMG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
