
Dual 4-bit buffer/line driver for 4000B series applications. Features true, 3-state outputs with a high level output current of 23mA and low level output current of 19.2mA. Operates from a 3V to 18V supply voltage range with a propagation delay of 150ns. This surface mount component is housed in a 16-pin SOIC package, offering a wide operating temperature range from -55°C to 125°C.
Texas Instruments CD4503BMT technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 23mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 19.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 150ns |
| Quiescent Current | 40nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4503BMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
