
Dual 4-bit buffer/driver IC featuring true, 3-state outputs. Operates from a 3V to 18V supply voltage with a wide temperature range of -55°C to 125°C. Offers 6 input and 6 output lines across two elements, with a low quiescent current of 40nA. CMOS technology ensures efficient operation with a high level output current of -8.2mA and a low level output current of 19.2mA. Surface mountable in a TSSOP package, this RoHS compliant component has a propagation delay of 150ns.
Texas Instruments CD4503BPWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8.2mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 19.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 150ns |
| Quiescent Current | 40nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 180ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4503BPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
