
The CD4503BPWR is a dual 6-bit inverting buffer from Texas Instruments, packaged in a TSSOP-16 surface mount package. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The device can handle a maximum supply voltage of 18V and a maximum power dissipation of 100mW. It features a propagation delay of 50ns and can drive up to 23mA of current at high levels and 14.1mA at low levels.
Texas Instruments CD4503BPWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 23mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 14.1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4503BPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
