
The CD4503BPWRG4 is a dual inverting buffer integrated circuit from Texas Instruments. It features six input lines and six output lines, with a maximum supply voltage of 18V and a minimum supply voltage of 3V. The device is RoHS compliant and operates over a temperature range of -55°C to 125°C. With a propagation delay of 150ns, this IC is suitable for high-speed applications. It is available in a TSSOP-16 package and is lead-free.
Sign in to ask questions about the Texas Instruments CD4503BPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4503BPWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 23mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 19.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Output Type | 3-STATE |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4503BPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
