
6-channel unidirectional voltage level shifter, translating CMOS/TTL to CMOS logic. Features a 16-pin DIP package with gold contact plating and through-hole mounting. Operates with a minimum supply voltage of 5V and a maximum of 18V, supporting a data rate of 5Mbps. Offers a propagation delay of 140ns and a turn-on delay time of 2.9ns. Maximum power dissipation is 500mW, with a quiescent current of 5mA.
Texas Instruments CD4504BE technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Data Rate | 5Mbps |
| High Level Output Current | -4.2mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Logic Function | Level Shifter, Translator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Inputs | 6 |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 140ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 2.4mA |
| Technology | CMOS |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4504BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
