
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS operation. Features 6 channels with a maximum data rate of 5Mbps and a propagation delay of 140ns. Operates with supply voltages from 5V to 18V, offering output currents of 4.2mA (low level) and -4.2mA (high level). Packaged in a 16-SOIC with gold contact plating, suitable for surface mounting. This RoHS compliant component functions across a temperature range of -55°C to 125°C.
Texas Instruments CD4504BME4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Data Rate | 5Mbps |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | Level Shifter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Output Current | 6.8mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 140ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 550ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4504BME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
