
CMOS Dual 4-Bit Latch, 8-bit total, featuring two independent 4-bit latch circuits. Operates with a supply voltage range of 3V to 18V and a wide temperature range from -55°C to 125°C. Offers 3-state outputs with a high-level output current of -4.2mA and a low-level output current of 4.2mA. Mounts via through-hole in a PDIP package with gold contact plating. This logic IC is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 80nA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Current | 6.8mA |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 260ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.131759oz |
| RoHS | Compliant |