
The CD4508BF3A is an 8-bit dual CMOS buffer with 3-state output. It operates over a temperature range of -55°C to 125°C and is packaged in a CDIP-24 package. The device has a propagation delay of 260ns and a quiescent current of 80nA. It is not RoHS compliant and contains lead. The buffer can handle a maximum supply voltage of 18V and a minimum supply voltage of 3V.
Sign in to ask questions about the Texas Instruments CD4508BF3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4508BF3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 260ns |
| Quiescent Current | 80nA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD4508BF3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.